
Need more?
| Quantity | Price |
|---|---|
| 1+ | $56.480 |
| 5+ | $53.690 |
| 10+ | $50.890 |
| 25+ | $48.840 |
| 50+ | $47.350 |
| 100+ | $45.910 |
| 250+ | $44.090 |
| 5000+ | $43.210 |
Product Information
Product Overview
SRP1-CEDZL-020NC-N is a SRP1-CE series solid-state relay. It offers an affordable solution for controlling simple heating applications. It is designed with efficiency in mind; this solid-state relay (SSR) provides essential features without compromising on quality. It features an industrial-grade build: crafted for durability, this SSR is built to withstand demanding environments using back-to-back SCR to guarantee high quality, reliability, and longevity. The IP20-rated design ensures protection against dust and accidental contact. It reduces electrical noise and minimizes voltage spikes during switching, enhancing overall system stability. Applications include cooking ovens and hot drinks dispensers, commercial fryers and food warmers, air handlers and other HVAC equipment, plastic and packaging machinery, industrial ovens and electronics production equipment, and heating in industrial automation.
- Easily remove the cover for maintenance or adjustments
- Zero cross switching, efficient design with high quality
- Compliance with International Standards (cЯUus, VDE, CE, UKCA)
- 20A max output current
- 12-280V AC output voltage
- 4-32V DC input voltage range
- SPST-NO output configuration
- 50-60Hz nominal operating frequency
- Ambient operating temperature range from -40 to 100°C (no icing, no condensation)
Technical Specifications
SPST-NO
280VAC
Screw
12VAC
32VDC
To Be Advised
20A
Panel Mount
Zero Crossing
4VDC
SRP1-CE Series
Technical Docs (1)
Alternatives for SRP1-CEDZL-020NC-N
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
