Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP175FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99H2613
Product RangePolySwitch SRP Series
Your Part Number
1,621 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.611 |
| 25+ | $0.560 |
| 50+ | $0.507 |
| 100+ | $0.468 |
| 500+ | $0.387 |
| 1000+ | $0.359 |
| 2500+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP175FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99H2613
Product RangePolySwitch SRP Series
Technical Datasheet
Thermistor MountingStrap
Voltage Rating15VDC
Product RangePolySwitch SRP Series
Holding Current1.75A
Trip Current3.8A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Strap
Product Range
PolySwitch SRP Series
Trip Current
3.8A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating
15VDC
Holding Current
1.75A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SRP175F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
