Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF20AT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AC6290
Product RangeSZSMF Series
Your Part Number
1,849 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.517 |
| 100+ | $0.352 |
| 500+ | $0.280 |
| 1000+ | $0.257 |
| 2500+ | $0.252 |
| 10000+ | $0.247 |
| 25000+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF20AT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AC6290
Product RangeSZSMF Series
Technical Datasheet
Product RangeSZSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SZSMF Series
Reverse Standoff Voltage
20V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
