Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTDM120ALCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC6531
Product RangeTDM Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $158.080 |
| 5+ | $149.420 |
| 10+ | $140.750 |
| 25+ | $134.390 |
| 50+ | $129.760 |
| 100+ | $127.170 |
| 10000+ | $124.570 |
Price for:Each
Minimum: 1
Multiple: 1
$158.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTDM120ALCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC6531
Product RangeTDM Series
Technical Datasheet
Product RangeTDM Series
Timer FunctionsDelay-On-Make
No. of Timing Ranges-
Time Min1s
Time Max1023s
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
TDM Series
No. of Timing Ranges
-
Time Max
1023s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Delay-On-Make
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
