Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43AC9575
Your Part Number
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.440 |
| 100+ | $1.330 |
| 250+ | $1.280 |
| 500+ | $1.230 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTO103J2KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43AC9575
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingThrough Hole
Product Range-
NTC MountingThrough Hole
Thermistor Case StyleTO-220
Thermistor TerminalsRadial Leaded
B-Constant3892K
B-Constant Tolerance-
NTC Case SizeTO-220
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter-
Lead Length13.49mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 10%
Product Range
-
Thermistor Case Style
TO-220
B-Constant
3892K
NTC Case Size
TO-220
Probe Material
Plastic
Lead Length
13.49mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TO103J2K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
