Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTSM600-250F-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel76T4579RL
Cut Tape76T4579
Product RangePolySwitch TSM600 Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.300 | $9.30 |
| Total Price | $9.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 25+ | $7.120 |
| 100+ | $5.440 |
| 250+ | $5.330 |
| 500+ | $5.230 |
| 1000+ | $5.110 |
| 5000+ | $5.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTSM600-250F-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel76T4579RL
Cut Tape76T4579
Product RangePolySwitch TSM600 Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style-
Product RangePolySwitch TSM600 Series
Voltage Rating250VAC
Holding Current250mA
Trip Current860mA
Time to Trip6s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch TSM600 Series
Holding Current
250mA
Time to Trip
6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
-
Voltage Rating
250VAC
Trip Current
860mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
