![LITTELFUSE V0402MHS03NR TVS Varistor, 30 V, 42 V, MHS Series, 135 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/4606855.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 25+ | $0.274 |
| 100+ | $0.242 |
| 250+ | $0.226 |
| 500+ | $0.216 |
| 1000+ | $0.208 |
| 2500+ | $0.200 |
| 5000+ | $0.197 |
| Quantity | Price |
|---|---|
| 10000+ | $0.167 |
| 30000+ | $0.164 |
| 50000+ | $0.161 |
Product Information
Product Overview
The MHS series Surface Mount Multilayer High-speed Metal Oxide Varistor (MOV) is a very-low capacitance extension to the Littelfuse ML family of transient voltage surge suppression devices available in an 0402 and 0603 size surface mount chip. The MHS series provides protection from ESD and EFT in high-speed data line and other high frequency applications. The low capacitance of the MHS series permits usage in analogue or digital circuits where it will not attenuate or distort the desired signal or data. This small size is ideal for high-density printed circuit boards, being typically applied to protect integrated circuits and other sensitive components. It is particularly well suited to suppress ESD events including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC) testing. The MHS series is manufactured from semiconducting ceramics and is supplied in a leadless, surface mount package.
- Halogen-free
- 3pF, 12pF and 22pF capacitance versions
- ESD rated to IEC 61000-4-2 level 4
- EFT/B rated to IEC 61000-4-4 level 4
- Low leakage currents
- -55 to 125°C Operating temperature range
- Inherently bidirectional
Applications
Consumer Electronics, Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
30V
MHS Series
0402 [1005 Metric]
-
125°C
-
42V
135V
Multilayer Varistor (MLV)
-40°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
