Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV1000LA80APCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80R8723
Product RangeLA
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 25+ | $1.910 |
| 100+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.650 |
| 1000+ | $1.600 |
| 2500+ | $1.550 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV1000LA80APCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80R8723
Product RangeLA
Technical Datasheet
Voltage Rating VAC1kV
Voltage Rating VDC1.2kV
Product RangeLA
Clamping Voltage Vc Max2.7kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)220J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
1kV
Product Range
LA
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.2kV
Clamping Voltage Vc Max
2.7kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
220J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V1000LA80AP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
