Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V14MLA0805LNH TVS Varistor, 10 V, 14 V, MLA Series, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/27AM6652-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805LNHCopy
Newark Part No.
Re-Reel27AM6652
Cut Tape27AM6652
Product RangeMLA Series
Your Part Number
2,436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.597 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14MLA0805LNHCopy
Newark Part No.
Re-Reel27AM6652
Cut Tape27AM6652
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLA Series
Clamping Voltage Vc Max32V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V14MLA0805LNH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
