
Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.060 |
| 5+ | $48.020 |
| 10+ | $43.970 |
| 25+ | $43.090 |
| 100+ | $42.210 |
| 500+ | $41.340 |
| 1000+ | $40.460 |
Product Information
Product Overview
The DB series Industrial High Energy Terminal Heavy Duty Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide surge protection for motor controls and power supplies used in oil drilling, mining and transportation equipment. This UL recognized varistor has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. The DB series features improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc subassembly.
- High energy absorption capability WTM up to 1050J
- Wide operating voltage range VM(AC)RMS 130 to 750V
- Quick connect push-on connectors (DB Series)
- Case design provides complete electrical isolation of disc subassembly
- 40mm diameter disc
- No derating up to 85°C ambient
Applications
Safety, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial
Technical Specifications
150V
DB Series
Disc 40mm
40kA
85°C
-
200V
405V
Metal Oxide Varistor (MOV)
-55°C
300J
To Be Advised
Technical Docs (2)
Alternatives for V151DB40
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
