Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V180CH8T TVS Varistor, 115 V, 153 V, CH Series, 295 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://mexico.newark.com/productimages/standard/en_US/4616728.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV180CH8TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel10R5061RL
Cut Tape10R5061
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.092 | $1,092.00 |
| Total Price | $1,092.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.092 |
| 3000+ | $1.071 |
| 5000+ | $1.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV180CH8TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel10R5061RL
Cut Tape10R5061
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC153V
Clamping Voltage Vc Max295V
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
115V
Clamping Voltage Vc Max
295V
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
4J
Voltage Rating VDC
153V
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V180CH8T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
