Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V180ZA1PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58K7343 |
| Product Range | ZA Series |
| Your Part Number | |
| Technical Datasheet |
4,174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.227 |
| 25+ | $0.223 |
| 50+ | $0.217 |
| 100+ | $0.213 |
| 500+ | $0.195 |
| 1000+ | $0.185 |
| 2500+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | V180ZA1PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58K7343 |
| Product Range | ZA Series |
| Technical Datasheet | |
| Voltage Rating VAC | 115V |
| Voltage Rating VDC | 153V |
| Product Range | ZA Series |
| Clamping Voltage Vc Max | 300V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 10J |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
The V180ZA1P is a Radial Lead Varistor designed for use in the protection of low and medium-voltage circuits and systems. The ZA series of transient voltage surge suppressor is radial leaded varistor for hard-wired or printed circuit board designs.
- No derating up to 85°C ambient
- -55 to 85°C Operating ambient temperature range
Applications
Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
| Voltage Rating VAC | 115V |
|---|---|
| Product Range | ZA Series |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µS | 1.2kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 153V |
|---|---|
| Clamping Voltage Vc Max | 300V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 10J |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for V180ZA1P
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
