Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV20P30AUTOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64X7313
Product RangeAUMOV Series
Your Part Number
2,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.809 |
| 25+ | $0.741 |
| 50+ | $0.705 |
| 100+ | $0.667 |
| 500+ | $0.615 |
| 1000+ | $0.596 |
| 2500+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV20P30AUTOCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64X7313
Product RangeAUMOV Series
Technical Datasheet
Voltage Rating VAC30Vrms
Voltage Rating VDC34V
Product RangeAUMOV Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)90J
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30Vrms
Product Range
AUMOV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
34V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
90J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
