Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV24ZA50PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58K7406
Product RangeZA Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.953 |
| 10+ | $0.712 |
| 25+ | $0.651 |
| 50+ | $0.617 |
| 100+ | $0.583 |
| 500+ | $0.561 |
| 1000+ | $0.549 |
| 2500+ | $0.539 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV24ZA50PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58K7406
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZA Series
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V24ZA50P is a Radial lead Varistor designed for use in the protection of low and medium-voltage circuits and systems. This ZA series of transient voltage surge suppressor features a wide VDC voltage range of 5.5 to 615V. Typical applications include motor control, telecom, automotive systems, solenoid and power supply circuits to protect circuit board components and maintain data integrity.
- Bidirectional clamp polarity
Applications
Power Management, Motor Drive & Control, Communications & Networking, Automotive
Warnings
Stresses above "Absolute Maximum Ratings" may cause permanent damage to the device.
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZA Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V24ZA50P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
