
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.790 |
| 5+ | $45.320 |
| 10+ | $41.840 |
| 25+ | $41.300 |
| 100+ | $39.060 |
| 500+ | $38.610 |
| 1000+ | $38.210 |
Product Information
Product Overview
The V251DB40 is an industrial high energy Terminal Varistor with high energy absorption capability. It is designed to provide surge protection for motor controls and power supplies used in oil drilling, mining and transportation equipment. This UL recognized varistor has identical ratings and specifications but differ in case construction to provide flexibility in equipment designs. The DB series transient surge suppressor is heavy-duty industrial metal-oxide varistor with improved creep and strike distance capability that provides complete electrical isolation of the disc subassembly.
- Up to 1050J high energy absorption capability
- Quick connect push-on connectors
- Case design provides complete electrical isolation of disc subassembly
- Bidirectional clamp polarity
Applications
Industrial, Power Management, Mining, Oil & Gas, Motor Drive & Control
Warnings
Stresses above "Absolute Maximum Ratings" may cause permanent damage to the device.
Technical Specifications
250V
DB Series
Disc 40mm
40kA
85°C
-
330V
650V
Metal Oxide Varistor (MOV)
-55°C
370J
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
