Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S150PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.51R1792
Product RangeUltraMOV 25S Series
Also Known AsP25S150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.510 |
| 1000+ | $1.500 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 750
Multiple: 750
$1,132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S150PCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.51R1792
Product RangeUltraMOV 25S Series
Also Known AsP25S150
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max390V
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)300J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
150V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
390V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
