Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV25S250PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64R7681
Product RangeUltraMOV 25S Series
Also Known AsP25S250
Your Part Number
239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.080 |
| 25+ | $1.950 |
| 50+ | $1.920 |
| 100+ | $1.820 |
| 500+ | $1.710 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV25S250PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64R7681
Product RangeUltraMOV 25S Series
Also Known AsP25S250
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeUltraMOV 25S Series
Clamping Voltage Vc Max640V
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS22kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)435J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
UltraMOV 25S Series
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µS
22kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
640V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
435J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V25S250P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
