Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV271BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6231
Product RangeBA Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.560 |
| 5+ | $120.940 |
| 10+ | $114.310 |
| 25+ | $107.690 |
| 50+ | $104.710 |
| 100+ | $102.620 |
Price for:Each
Minimum: 1
Multiple: 1
$127.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV271BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6231
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeBA Series
Clamping Voltage Vc Max680V
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)950J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
275V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
680V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
950J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
