Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel39X0263RL
Cut Tape39X0263
Product RangeSM7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $1.700 |
| 100+ | $1.550 |
| 250+ | $1.470 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 5000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV275SM7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel39X0263RL
Cut Tape39X0263
Product RangeSM7
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC369V
Product RangeSM7
Clamping Voltage Vc Max710V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
275V
Product Range
SM7
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
369V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
23J
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V275SM7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
