Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V30MLA0603NHAUTO TVS Varistor, 25 V, 30 V, MLA AUTO Series, 74 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/4627674.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0603NHAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC7512RL
Cut Tape99AC7512
Product RangeMLA AUTO Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.502 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 25+ | $0.329 |
| 100+ | $0.290 |
| 250+ | $0.271 |
| 500+ | $0.259 |
| 1000+ | $0.251 |
| 2500+ | $0.246 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV30MLA0603NHAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC7512RL
Cut Tape99AC7512
Product RangeMLA AUTO Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max74V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLA AUTO Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
30V
Clamping Voltage Vc Max
74V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
