Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV321BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6233
Product RangeBA Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $157.440 |
| 5+ | $149.520 |
| 10+ | $141.590 |
| 25+ | $133.680 |
| 50+ | $130.420 |
| 100+ | $127.820 |
Price for:Each
Minimum: 1
Multiple: 1
$157.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV321BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6233
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeBA Series
Clamping Voltage Vc Max760V
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1100J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
760V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1100J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
