Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V390CH8 TVS Varistor, 250 V, 330 V, CH Series, 650 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://mexico.newark.com/productimages/standard/en_US/80Y4976-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV390CH8Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80Y4976RL
Cut Tape80Y4976
Product RangeCH Series
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.220 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $1.010 |
| 1000+ | $0.979 |
| 5000+ | $0.959 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV390CH8Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80Y4976RL
Cut Tape80Y4976
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC330V
Product RangeCH Series
Clamping Voltage Vc Max650V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
330V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
7J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
