Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV39MA2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18C2117
Product RangeMA Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.575 |
| 25+ | $0.526 |
| 50+ | $0.499 |
| 100+ | $0.470 |
| 500+ | $0.439 |
| 1000+ | $0.428 |
| 2500+ | $0.411 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39MA2ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18C2117
Product RangeMA Series
Technical Datasheet
Voltage Rating VAC22V
Voltage Rating VDC28V
Product RangeMA Series
Clamping Voltage Vc Max86V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)160mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
22V
Product Range
MA Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
28V
Clamping Voltage Vc Max
86V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
160mJ
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
