Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V48MLA1206NH TVS Varistor, 40 V, 48 V, MLA Series, 100 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/80Y4979-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV48MLA1206NHCopy
Newark Part No.80Y4979
Product RangeMLA Series
Your Part Number
2,466 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV48MLA1206NHCopy
Newark Part No.80Y4979
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC48V
Product RangeMLA Series
Clamping Voltage Vc Max100V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)900mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
40V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
900mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
