Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V5.5MLA020164NR TVS Varistor, 4 V, 5.5 V, MLA Series, 26 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/4685167.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA020164NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85R4825
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$1,935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA020164NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85R4825
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLA Series
Clamping Voltage Vc Max26V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLA Series
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
26V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
