Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V5.5MLA0805LNH TVS Varistor, 4 V, 5.5 V, MLA Series, 17.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/4385983.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0805LNHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel05B9310RL
Cut Tape05B9310
Product RangeMLA Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.343 |
| 100+ | $0.302 |
| 250+ | $0.284 |
| 500+ | $0.272 |
| 1000+ | $0.263 |
| 2500+ | $0.257 |
| 5000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0805LNHCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel05B9310RL
Cut Tape05B9310
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLA Series
Clamping Voltage Vc Max17.5V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
17.5V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Alternatives for V5.5MLA0805LNH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
