Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V56CH8T TVS Varistor, MOV, 35 V, 45 V, CH Series, 107 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://mexico.newark.com/productimages/standard/en_US/4616728.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8TCopy
Newark Part No.
Re-Reel10R5069
Cut Tape10R5069
Product RangeCH Series
Your Part Number
663 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.380 |
| 25+ | $1.180 |
| 50+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8TCopy
Newark Part No.
Re-Reel10R5069
Cut Tape10R5069
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeCH Series
Clamping Voltage Vc Max107V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.4J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
35V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
107V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.4J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V56CH8T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
