Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV571BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6237
Product RangeBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $191.030 |
| 5+ | $181.860 |
| 10+ | $172.700 |
| 25+ | $163.540 |
| 50+ | $159.410 |
| 100+ | $156.220 |
Price for:Each
Minimum: 1
Multiple: 1
$191.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV571BA60Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R6237
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC575V
Voltage Rating VDC730V
Product RangeBA Series
Clamping Voltage Vc Max1.42kV
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS70kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2100J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
575V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
70kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
730V
Clamping Voltage Vc Max
1.42kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2100J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
