Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV661DB40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2507
Product RangeNACZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV661DB40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AH2507
Product RangeNACZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)50V
ESR-
Product RangeNACZ Series
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Length-
Product Diameter6.3mm
Product Width-
Product Height8mm
Ripple Current195mA
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
NACZ Series
Polarity
Polar
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Height
8mm
Qualification
-
Capacitance
47µF
ESR
-
Lifetime @ Temperature
1000 hours @ 105°C
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Length
-
Product Width
-
Ripple Current
195mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
