Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV82ZA2PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7687
Product RangeZA Series
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.455 |
| 25+ | $0.414 |
| 50+ | $0.392 |
| 100+ | $0.370 |
| 500+ | $0.339 |
| 1000+ | $0.335 |
| 2500+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV82ZA2PCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58K7687
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC68V
Product RangeZA Series
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
68V
Clamping Voltage Vc Max
135V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4J
Technical Docs (2)
Alternatives for V82ZA2P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
