Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVBO25-16AO2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.400 |
| 5+ | $39.950 |
| 10+ | $34.500 |
| 25+ | $32.810 |
| 50+ | $31.120 |
| 100+ | $29.430 |
| 250+ | $28.840 |
Price for:Each
Minimum: 1
Multiple: 1
$45.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVBO25-16AO2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM1524
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current25A
Bridge Rectifier Case StyleFO-A
No. of Pins4Pins
Forward Voltage Max1.37V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
FO-A
Forward Voltage Max
1.37V
Forward Surge Current
400A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
