Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVUO52-20NO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK8881
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.730 |
| 5+ | $45.430 |
| 10+ | $41.650 |
| 25+ | $40.230 |
Price for:Each
Minimum: 1
Multiple: 1
$50.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVUO52-20NO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK8881
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current60A
Forward Voltage Max1.44V
Diode Module ConfigurationBridge
Diode Case StyleV1-A
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current350A
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.44V
Diode Case Style
V1-A
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
60A
Diode Module Configuration
Bridge
No. of Pins
7Pins
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
