Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | VUO68-12NO7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 03AH5946 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 10+ | $16.910 |
| 25+ | $13.260 |
| 50+ | $12.330 |
| 100+ | $11.540 |
| 250+ | $11.270 |
| 500+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | VUO68-12NO7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 03AH5946 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 70A |
| Forward Voltage Max | 1.5V |
| Diode Module Configuration | Bridge |
| Diode Case Style | ECO-PAC1 |
| No. of Pins | 5Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 300A |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
3 phase rectifier bridge module suitable for use in diode for main rectification, for three phase bridge configurations, supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.
- Package with DCB ceramic
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.2kV |
|---|---|
| Forward Voltage Max | 1.5V |
| Diode Case Style | ECO-PAC1 |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 70A |
|---|---|
| Diode Module Configuration | Bridge |
| No. of Pins | 5Pins |
| Forward Surge Current | 300A |
| Product Range | - |
Technical Docs (2)
Alternatives for VUO68-12NO7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
