Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.090 |
| 5+ | $44.710 |
| 10+ | $40.780 |
| 25+ | $39.380 |
| 50+ | $38.670 |
| 100+ | $38.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVVZ40-16IO1Copy
Newark Part No.03AH5972
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max65mA
Average On State Current45A
Average Forward Current45A
On State RMS Current100A
Peak Non Repetitive Surge Current320A
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Holding Current Max100mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleV1-B-Pack
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
3 rectifier bridge, half-controlled (high-side) thyristor module suitable for use in line rectifying 50/60Hz, drives, SMPS, UPS applications.
- Package with DCB ceramic base plate
- Improved temperature and power cycling
- Planar passivated chips
- Very low forward voltage drop
- Very low leakage current
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
65mA
Average Forward Current
45A
Peak Non Repetitive Surge Current
320A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
V1-B-Pack
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
45A
On State RMS Current
100A
Gate Trigger Voltage Max
1V
Holding Current Max
100mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
