Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoXGD10603MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81AH9420RL
Cut Tape81AH9420
Product RangeXTREME-GUARD XGD Series
Your Part Number
681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.937 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.937 |
| 10+ | $0.581 |
| 15+ | $0.529 |
| 25+ | $0.478 |
| 50+ | $0.426 |
| 125+ | $0.376 |
| 250+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoXGD10603MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81AH9420RL
Cut Tape81AH9420
Product RangeXTREME-GUARD XGD Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD XGD Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
-
Product Range
XTREME-GUARD XGD Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XGD10603MR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
