Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No12292Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90B6324
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.920 |
| 5+ | $29.530 |
| 10+ | $28.130 |
| 25+ | $26.540 |
| 50+ | $26.010 |
| 100+ | $25.470 |
| 250+ | $24.950 |
Price for:Each
Minimum: 1
Multiple: 1
$31.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No12292Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.90B6324
Technical Datasheet
ViscosityMedium Viscosity
Product Range-
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 12292 is an single-part Ethyl Cyanoacrylate Adhesive, fast curing medium viscosity cyanoacrylate adhesive formulated for electronics uses. It is designed to use with accelerators to attain instant cures for tacking electronics components. Typical wire tacking to coil forms, tamper proofing adjustable components, mounting standoffs, edge guides and stiffeners to circuit boards. Clear color liquid with sharp irritating odor.
- <lt/>0.2mm hg Vapor pressure
- <gt/>149°C Boiling point
- Polymerises in presence of water
Applications
Industrial
Technical Specifications
Viscosity
Medium Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
