Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No1329505Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80R9544
Product RangeLOCTITE 243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $235.430 |
| 25+ | $215.410 |
Price for:Each
Minimum: 10
Multiple: 10
$2,354.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No1329505Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80R9544
Product RangeLOCTITE 243
Technical Datasheet
Adhesive TypeThreadlocking
StrengthMedium Strength
ViscosityMedium Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume250ml
Weight-
Product RangeLOCTITE 243
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Strength
Medium Strength
Adhesive Colour
Blue
Volume
250ml
Product Range
LOCTITE 243
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
