Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No18636Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1828
Also Known As013071258737
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $29.080 |
| 10+ | $27.700 |
| 25+ | $26.130 |
| 50+ | $24.170 |
| 100+ | $22.600 |
| 250+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No18636Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1828
Also Known As013071258737
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourAmber
ViscosityVery Low Viscosity
Dispensing MethodAerosol
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 18636 is an Adhesive Compound Accelerator Bottle features isopropanol-based and transparent amber adhesive. Aerosol with alcoholic odor and partially soluble in water, it is extremely flammable, increases cure speed of instant adhesive and has aggressive cleaning properties. Excellent for cosmetic use, for clear and transparent adhesive beads or fillets. Suitable for securing wires or coils to PCBs. On-part life of 1 minute.
- 33mm hg Vapor pressure
- 82°C Boiling point
- 0.79 Specific gravity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Very Low Viscosity
Volume
-
Product Range
-
Adhesive Colour
Amber
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
Product traceability
