Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No21464
Newark Part No.98B9905
Also Known As079340214644
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.090 |
Price for:Each
Minimum: 1
Multiple: 1
$67.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No21464
Newark Part No.98B9905
Also Known As079340214644
Technical Datasheet
Adhesive TypeThreadlocking
StrengthLow Strength
ViscosityLow Viscosity
Adhesive ColourPurple
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
Low Strength
Adhesive Colour
Purple
Volume
50ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
