Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No40904Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1037
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 5+ | $8.860 |
| 10+ | $8.400 |
| 25+ | $7.720 |
| 50+ | $7.100 |
| 100+ | $6.530 |
| 250+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No40904Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1037
Technical Datasheet
ViscosityHigh Viscosity
Product Range-
Weight3g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 40904 is a 409™ Super Bonder® general-purpose instant Gel Adhesive bonds rubbers, plastic and metals. Thick gel consistency prevents adhesive flow even on vertical surfaces.
- Clear to slightly cloudy gelLMS appearance (uncured)
- High viscosity
- Easy-to-use, requires no mixing
- Fills gaps to 0.010"
- Humidity cure
Applications
Industrial
Warnings
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Viscosity
High Viscosity
Weight
3g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
