Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $47.650 |
25+ | $45.880 |
100+ | $44.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No43050
Newark Part No.90B9011
Technical Datasheet
ViscosityLow Viscosity
Product Range-
Weight-
Volume1fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Product Overview
The 43050 is a Loctite® 430™ Super Bonder® general purpose instant Methyl Cyanoacrylate Adhesive particularly suited to gap filling bonding of metal substrates. Under normal conditions, the atmospheric moisture initiates the curing process. Although full functional strength is developed in a relatively short time, curing continues for at least 24-hour before full chemical/solvent resistance is developed.
- Low viscosity
- Humidity cure
- Easy to use
Applications
Maintenance & Repair, Commercial
Notes
Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Viscosity
Low Viscosity
Weight
-
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
1fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability