Print Page
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.310 |
| 5+ | $27.340 |
| 10+ | $26.180 |
| 25+ | $24.870 |
| 50+ | $23.240 |
| 100+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOCTITE |
|---|---|
| Manufacturer Part No | 5075 RED 4.25M X 25MMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 95W9529 |
| Product Range | 5075 |
| Technical Datasheet | |
| Adhesive Type | - |
| Tape Colour | Red |
| Total Tape Thickness | 19.7 mil (0.5 mm) |
| Roll Length - Imperial | 13.9ft |
| Roll Length - Metric | 4.25m |
| Tape Length - Imperial | 13.94ft |
| Tape Length - Metric | 4.25m |
| Product Range | 5075 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Adhesive Type | - |
|---|---|
| Total Tape Thickness | 19.7 mil (0.5 mm) |
| Roll Length - Metric | 4.25m |
| Tape Length - Metric | 4.25m |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Colour | Red |
|---|---|
| Roll Length - Imperial | 13.9ft |
| Tape Length - Imperial | 13.94ft |
| Product Range | 5075 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

