Print Page
332 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5922, 60MLCopy
Newark Part No.80AH4333
Product RangeMR 5922
Technical Datasheet
Sealant TypeResin / Isopropanol / Filler
Sealant ApplicationsSealing
Dispensing MethodTube
Sealant ColorBlack
Volume60ml
Weight-
Product RangeMR 5922
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Resin / Isopropanol / Filler
Dispensing Method
Tube
Volume
60ml
Product Range
MR 5922
Sealant Applications
Sealing
Sealant Color
Black
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

