Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No595, 100MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6678
Product RangeLOCTITE 595
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
| 5+ | $29.650 |
| 10+ | $28.400 |
| 25+ | $26.970 |
| 50+ | $25.200 |
| 100+ | $23.780 |
| 250+ | $21.650 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No595, 100MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y6678
Product RangeLOCTITE 595
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColorTransparent
Volume100ml
Weight-
Product RangeLOCTITE 595
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
100ml
Product Range
LOCTITE 595
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
Transparent
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
