Print Page
9 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.140 |
Price for:Each
Minimum: 1
Multiple: 1
$107.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5607, 400MLCopy
Newark Part No.80AH4207
Product RangeSI 5607
Technical Datasheet
Sealant TypeAlkoxy Silicone
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColorGrey / White
Volume400ml
Weight-
Product RangeSI 5607
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Alkoxy Silicone
Dispensing Method
Cartridge
Volume
400ml
Product Range
SI 5607
Sealant Applications
Bonding, Sealing
Sealant Color
Grey / White
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
