Print Page
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5980, 100MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AK7521
Product RangeSI 5980
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGasketing
Dispensing MethodTube
Sealant ColorBlack
Volume100ml
Weight-
Product RangeSI 5980
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
100ml
Product Range
SI 5980
Sealant Applications
Gasketing
Sealant Color
Black
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

