Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.170 |
Price for:Each
Minimum: 1
Multiple: 1
$107.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoUK 1351 B25, 400ML
Newark Part No.80AH4234
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourBeige / Green
CureRoom Temperature
Tensile Strength3770psi
Dispensing MethodCartridge
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Polyurethane
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Beige / Green
Tensile Strength
3770psi
Volume
400ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate