Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoIRL-5-M-D-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.41T2869
Product RangeIRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 5+ | $13.040 |
| 10+ | $12.400 |
| 25+ | $11.490 |
| 50+ | $10.660 |
| 100+ | $9.870 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoIRL-5-M-D-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.41T2869
Product RangeIRL Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationDPDT
Product RangeIRL Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
Off-(On)
Product Range
IRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DPDT
No. of Switch Positions
1 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
