Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoSKL-12-A-D-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC2353
Product RangeSKL Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $9.440 |
| 25+ | $8.610 |
| 50+ | $7.980 |
| 100+ | $7.970 |
| 250+ | $7.960 |
| 500+ | $7.950 |
| 1000+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSKL-12-A-D-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC2353
Product RangeSKL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
Product RangeSKL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
SKL Series
Switch Terminals
Solder
Contact Voltage AC Nom
24V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
500mA
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
