Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoWRL-5-E-S-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50M5346
Product RangeWRL Series
Your Part Number
1,299 In Stock
2,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.400 |
| 5+ | $32.690 |
| 10+ | $31.330 |
| 25+ | $30.350 |
| 50+ | $29.360 |
| 100+ | $26.830 |
| 250+ | $23.710 |
Price for:Each
Minimum: 1
Multiple: 1
$35.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-E-S-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50M5346
Product RangeWRL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeWRL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom50V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Product Overview
The WRL-5-E-S-2 is a single-pole double-throw (SPDT) Miniature Lock Switch with tapered lock head 90° indexing and solder terminal. The SRL switch has Ag plated brass contact, UL94V-0 rated glass filled polyamide 6.6 moulding and chrome plated zinc alloy lock housing. It easily assembled through front of equipment panel. Rear projection less than 30mm from panel.
- 5 Disc lock type
- <20mΩ (initial) Contact resistance
- 750VDC (initial) Proof voltage
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
WRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
50V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for WRL-5-E-S-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
